help desk software
DATA SHEET

0915030

Phoenix Contact

Thermomagnetic circuit breaker - 2-pos. - normal blow - 1 N/O contact and 1 N/C contact - with universal foot for mounting on NS 32 or NS 35 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0915030
Alias/AKA:
TMC 2 M1 120 5 0A
RoHS:
Yes
HTS:
8536200020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Thermal Magnetic
Voltage Rating:
250,65 VAC|VDC
Number of Poles:
2
Current Rating:
5 A
Terminal Design:
Screw
Operating Temperature:
-30 to 60 °C
Mounting:
DIN Rail
The PHOENIX CONTACT TMC 2 M1 120 5 0A is a thermomagnetic circuit breaker designed for reliable protection in various industrial applications. This 2-position circuit breaker features a normal blow function, 1 normally open (N/O) contact, and 1 normally closed (N/C) contact for added versatility. It comes with a universal foot for easy mounting on NS 32 or NS 35 rails, providing a space-saving and efficient solution for circuit protection needs. Trust in the quality and performance of PHOENIX CONTACT for your electrical system protection.
Search Keywords:
0915030
IN STOCK: 11
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$171.29
$171.290
3
$168.72
$506.160
5
$164.25
$821.250
10
$159.87
$1,598.700
25 +
$155.71
$3,892.750
Tools/3D Models
Product Guides