help desk software
DATA SHEET

0915033

Phoenix Contact

Thermomagnetic Circuit Breaker Module

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0915033
Alias/AKA:
TMC 2 M1 120 20 0A
RoHS:
Yes
HTS:
8536200020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Current Rating:
20 A
Actuator Type:
Handle
Number of Poles:
2
Mounting:
DIN Rail
Family:
0915033
Number of Terminals:
4
Thermomagnetic Circuit Breaker Module
Search Keywords:
0915033
IN STOCK: 0
Factory Lead-Time
29 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$160.29
$160.290
3
$157.88
$473.640
5
$153.70
$768.500
10
$149.60
$1,496.000
25 +
$145.71
$3,642.750
Tools/3D Models
Product Guides