help desk software
DATA SHEET

0915442

Phoenix Contact

Thermomagnetic circuit breaker - 3-pos. - normal blow - 1 N/O contact and 2 N/C contact - with universal foot for mounting on NS 32 or NS 35 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0915442
Alias/AKA:
TMC 3 M1 122 15 0A
RoHS:
Yes
HTS:
8536200020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Thermomagnetic
Voltage Rating:
250,65 VAC|VDC
Number of Poles:
3
Current Rating:
15 A
Terminal Design:
Screw
Operating Temperature:
-30 to 60 °C
Mounting:
DIN Rail
The PHOENIX CONTACT TMC 3 M1 122 15 0A is a thermomagnetic circuit breaker featuring a 3-position configuration with a normal blow function. It is equipped with 1 normally open (N/O) contact and 2 normally closed (N/C) contacts, providing versatile options for circuit control. The circuit breaker is designed with a universal foot for easy mounting on NS 32 or NS 35 rails, ensuring convenient installation and secure attachment. With its reliable performance and durable construction, the TMC 3 M1 122 15 0A is an ideal solution for various electrical applications.
Search Keywords:
0915442
IN STOCK: 27
Can Ship immediately
Manufacturer Stock:
2   can ship 12/9/24
Factory Lead-Time
9 Weeks can ship 1/24/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$247.70
$247.700
3
$238.25
$714.750
5
$234.68
$1,173.400
10
$231.16
$2,311.600
25 +
$226.80
$5,670.000
Tools/3D Models
Product Guides