0915443
Phoenix ContactThermomagnetic circuit breaker - 3-pos. - normal blow - 1 N/O contact and 2 N/C contact - with universal foot for mounting on NS 32 or NS 35
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0915443
Alias/AKA:
TMC 3 M1 122 20 0A
RoHS:
Yes
HTS:
8536200020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Thermomagnetic
Voltage Rating:
250,65 VAC|VDC
Number of Poles:
3
Current Rating:
20 A
Terminal Design:
Screw
Operating Temperature:
-30 to 60 °C
Mounting:
DIN Rail
Thermomagnetic circuit breaker - 3-pos. - normal blow - 1 N/O contact and 2 N/C contact - with universal foot for mounting on NS 32 or NS 35
Search Keywords:
0915443
IN STOCK:
0
Manufacturer Stock:
89
can ship
12/9/24
Factory Lead-Time
9 Weeks
can ship
1/27/25
Quantity
Unit Price
Ext. Price
1
$255.36
$255.360
3
$244.86
$734.580
5
$241.19
$1,205.950
10
$237.57
$2,375.700
25
+
$232.14
$5,803.500
Product Guides
Product Changes