Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0915674
Alias/AKA:
TMCP 1 F1 300 16 0A
RoHS:
Yes
HTS:
8536200020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Thermal Magnetic
Voltage Rating:
250,65 VAC|VDC
Number of Poles:
1
Current Rating:
16 A
Terminal Design:
Screw
Operating Temperature:
-30 to 60 °C
Mounting:
DIN Rail
Circuit Breaker Thermomagnetic 1Pole 16A 250VAC/65VDC
IN STOCK:
0
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$73.22
$73.220
5
$68.65
$343.250
10
$64.60
$646.000
25
$60.14
$1,503.500
50
$59.24
$2,962.000
100
$58.35
$5,835.000
250
+
$56.24
$14,060.000
Product Guides