help desk software
DATA SHEET

0915742

Phoenix Contact

Circuit Breaker Thermomagnetic 1Pole 1A 250VAC/65VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0915742
RoHS:
Yes
HTS:
8536200020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Thermomagnetic
Voltage Rating:
250,65 VAC|VDC
Number of Poles:
1
Current Rating:
1 A
Terminal Design:
Quick Connect
Operating Temperature:
-30 to 60 °C
Mounting:
DIN Rail
Circuit Breaker Thermomagnetic 1Pole 1A 250VAC/65VDC
Search Keywords:
0915742
IN STOCK: 0
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$73.22
$73.220
5
$68.65
$343.250
10
$64.60
$646.000
25
$60.14
$1,503.500
50
$59.24
$2,962.000
100
$58.35
$5,835.000
250 +
$56.24
$14,060.000
Tools/3D Models
Product Guides