0915810
Phoenix ContactThermomagnetic circuit breaker - 1-pos. - normal blow - 1 N/O contact and 1 N/C contact
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0915810
Alias/AKA:
TMCP 1 M1 300 6 0A
RoHS:
Yes
HTS:
8536200020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Thermal Magnetic
Voltage Rating:
250,65 VAC|VDC
Number of Poles:
1
Current Rating:
6 A
Terminal Design:
Quick Connect
Operating Temperature:
-30 to 60 °C
Mounting:
DIN Rail
Thermomagnetic circuit breaker - 1-pos. - normal blow - 1 N/O contact and 1 N/C contact
Search Keywords:
0915810
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$86.94
$86.940
5
$80.45
$402.250
10
$73.84
$738.400
25
$71.87
$1,796.750
50
$70.00
$3,500.000
100
$68.95
$6,895.000
250
+
$67.92
$16,980.000
Product Guides
Product Changes