0915823
Phoenix ContactThermomagnetic circuit breaker - 1-pos. - normal blow - 1 N/O contact and 1 N/C contact
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0915823
Alias/AKA:
TMCP 1 M1 300 8 0A
RoHS:
Yes
HTS:
8536200020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Thermal Magnetic
Voltage Rating:
250,65 VAC|VDC
Number of Poles:
1
Current Rating:
8 A
Terminal Design:
Screw
Operating Temperature:
-30 to 60 °C
Mounting:
DIN Rail
Thermomagnetic circuit breaker - 1-pos. - normal blow - 1 N/O contact and 1 N/C contact
Search Keywords:
0915823
IN STOCK:
0
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$77.74
$77.740
5
$72.88
$364.400
10
$68.58
$685.800
25
$63.85
$1,596.250
50
$62.90
$3,145.000
100
$61.95
$6,195.000
250
+
$59.72
$14,930.000
Product Guides
Product Changes