0915836
Phoenix ContactThermomagnetic circuit breaker - 1-pos. - normal blow - 1 N/O contact and 1 N/C contact
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0915836
Alias/AKA:
TMCP 1 M1 300 10 0A
RoHS:
Yes
HTS:
8536200020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Thermal Magnetic
Voltage Rating:
250,65 VAC|VDC
Number of Poles:
1
Current Rating:
10 A
Terminal Design:
Quick Connect
Operating Temperature:
-30 to 60 °C
Mounting:
DIN Rail
Thermomagnetic circuit breaker - 1-pos. - normal blow - 1 N/O contact and 1 N/C contact
Search Keywords:
0915836
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$85.88
$85.880
5
$79.27
$396.350
10
$72.54
$725.400
25
$70.54
$1,763.500
50
$68.64
$3,432.000
100
$67.61
$6,761.000
250
+
$66.59
$16,647.500
Product Guides
Product Changes