0915852
Phoenix ContactThermomagnetic circuit breaker - 1-pos. - normal blow - 1 N/O contact and 1 N/C contact
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0915852
RoHS:
Yes
HTS:
8536200020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Thermal Magnetic
Voltage Rating:
250 VAC
Number of Poles:
1
Current Rating:
16 A
Terminal Design:
Screw
Operating Temperature:
-30 to 60 °C
Mounting:
DIN Rail
Thermomagnetic circuit breaker - 1-pos. - normal blow - 1 N/O contact and 1 N/C contact
Search Keywords:
0915852
IN STOCK:
0
Factory Lead-Time
8 Weeks
Product Guides
Product Changes