0916606
Phoenix ContactThermomagnetic circuit breaker - 1-pos. - for DIN rail mounting .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0916606
Alias/AKA:
UT 6-TMC M 4A
RoHS:
Yes
HTS:
8536200020
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
6
Actuator Type:
Push Button
Number of Terminals:
2
Mounting:
DIN Rail
Number of Poles:
1
Current Rating:
4 A
Family:
0916606
The PHOENIX CONTACT part UT 6-TMC M 4A is a thermomagnetic circuit breaker designed for 1-position installation on DIN rails. This circuit breaker offers reliable protection for electrical circuits, ensuring safe operation and preventing damage from overload or short circuits. With a maximum current rating of 4A, it is suitable for a wide range of applications. It has been designed for easy and convenient mounting on DIN rails, making installation and maintenance straightforward. Trust in the exceptional quality and performance of the PHOENIX CONTACT UT 6-TMC M 4A for all your circuit protection needs.
Search Keywords:
0916606
IN STOCK:
90
Can Ship immediately
Minimum Order:
6
Multiple:
6
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
6
$20.40
$122.400
12
$19.17
$230.040
30
$18.07
$542.100
54
$17.33
$935.820
102
$16.87
$1,720.740
252
$16.43
$4,140.360
504
+
$16.18
$8,154.720
Product Guides
Accessories
FBS 5-6
Plug-in bridge - pitch: 6.2 mm - width: 29.3 mm - number of positions: 5 - color: red
FBS 4-6
Plug-in bridge - pitch: 6.2 mm - width: 23.1 mm - number of positions: 4 - color: red
FBS 3-6
Plug-in bridge - pitch: 6.2 mm - width: 16.9 mm - number of positions: 3 - color: red
FBS 2-6
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: red
FBS 20-6
Plug-in bridge - pitch: 6.2 mm - width: 122.3 mm - number of positions: 20 - color: red
FBS 10-6
Plug-in bridge - pitch: 6.2 mm - width: 60.3 mm - number of positions: 10 - color: red
UC-TM 12
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID ...
ZB 12:UNPRINTED
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
CUSTOMERS
ALSO BOUGHT
0916605
Thermomagnetic circuit breaker - 1-pos. - for DIN rail mounting
0916610
Thermomagnetic circuit breaker - 1-pos. - for DIN rail mounting
SDR-120-12
AC/DC Power Supply - 1 Output - 12V@10A - 120W
SDR-120-24
AC/DC Power Supply - 1 Output - 24V@5A - 120W.
0916607
Thermomagnetic circuit breaker - 1-pos. - for DIN rail mounting