0916608
Phoenix ContactThermomagnetic circuit breaker - 1-pos. - for DIN rail mounting .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0916608
Alias/AKA:
UT 6-TMC M 6A
RoHS:
Yes
HTS:
8536200020
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
6
Number of Terminals:
2
Family:
0916608
Current Rating:
6 A
Actuator Type:
Push Button
Number of Poles:
1
Mounting:
DIN Rail
The PHOENIX CONTACT UT 6-TMC M 6A is a compact and efficient thermomagnetic circuit breaker designed for DIN rail mounting. This 1-position circuit breaker is engineered to safely protect electrical circuits from overloads and short circuits. With a 6A current rating, it is suitable for a wide range of applications. Its user-friendly design makes installation and wiring hassle-free. Whether in industrial or commercial settings, the UT 6-TMC M 6A ensures reliable circuit protection and enhanced safety.
Search Keywords:
0916608
IN STOCK:
84
Can Ship immediately
Manufacturer Stock:
192
can ship
12/2/24
Minimum Order:
6
Multiple:
6
Factory Lead-Time
5 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
6
$20.40
$122.400
12
$19.17
$230.040
30
$18.07
$542.100
54
$17.33
$935.820
102
$16.87
$1,720.740
252
$16.43
$4,140.360
504
+
$16.18
$8,154.720
Product Guides
Accessories
FBS 5-6
Plug-in bridge - pitch: 6.2 mm - width: 29.3 mm - number of positions: 5 - color: red
FBS 4-6
Plug-in bridge - pitch: 6.2 mm - width: 23.1 mm - number of positions: 4 - color: red
FBS 3-6
Plug-in bridge - pitch: 6.2 mm - width: 16.9 mm - number of positions: 3 - color: red
FBS 2-6
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: red
FBS 20-6
Plug-in bridge - pitch: 6.2 mm - width: 122.3 mm - number of positions: 20 - color: red
FBS 10-6
Plug-in bridge - pitch: 6.2 mm - width: 60.3 mm - number of positions: 10 - color: red
UC-TM 12
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID ...
ZB 12:UNPRINTED
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...