Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0916609
Alias/AKA:
UT 6-TMC M 8A
RoHS:
Yes
HTS:
8536200020
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
6
Package Type:
Number of Poles:
1
Family:
0916609
Current Rating:
8 A
Mounting:
DIN Rail
Actuator Type:
Push Button
Number of Terminals:
2
Thermomagnetic circuit breaker - 1-pos. - for DIN rail mounting
Search Keywords:
0916609
IN STOCK:
24
Can Ship immediately
Minimum Order:
6
Multiple:
6
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
6
$19.63
$117.780
12
$18.51
$222.120
30
$17.53
$525.900
54
$16.86
$910.440
102
$16.44
$1,676.880
252
$16.05
$4,044.600
504
+
$15.81
$7,968.240
Product Guides
Accessories
FBS 5-6
Plug-in bridge - pitch: 6.2 mm - width: 29.3 mm - number of positions: 5 - color: red
FBS 4-6
Plug-in bridge - pitch: 6.2 mm - width: 23.1 mm - number of positions: 4 - color: red
FBS 3-6
Plug-in bridge - pitch: 6.2 mm - width: 16.9 mm - number of positions: 3 - color: red
FBS 2-6
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: red
FBS 20-6
Plug-in bridge - pitch: 6.2 mm - width: 122.3 mm - number of positions: 20 - color: red
ZB 12:UNPRINTED
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
FBS 10-6
Plug-in bridge - pitch: 6.2 mm - width: 60.3 mm - number of positions: 10 - color: red
UC-TM 12
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID ...