0921037
Phoenix ContactFuse plug - nominal current: 6.3 A - length: 33.1 mm - width: 6.1 mm - height: 45.7 mm - color: black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0921037
Alias/AKA:
ST-SILED 24-UK 4
RoHS:
Yes
HTS:
8536308000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Fuse Plug
Termination Type:
Pin
Current Rating:
6.3 A
The 0921037 is a Fuse plug with nominal current: 6.3 A, length: 33.1 mm, width: 6.1 mm, height: 45.7 mm, color: black
Packaging: Bulk
Color: Black
Series: ST
Brand: Phoenix Contact
Compliance: C-UR-US, CSA, GOST-R
Product Type: Terminal Block Tools & Accessories
Search Keywords:
0921037
IN STOCK:
368
Can Ship immediately
Manufacturer Stock:
4,433
can ship
12/2/24
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
1
$19.11
$19.110
10
$17.95
$179.500
25
$16.92
$423.000
50
$16.23
$811.500
100
$15.80
$1,580.000
250
$15.39
$3,847.500
500
+
$15.15
$7,575.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1051414
Marker for terminal blocks - Strip - white - labeled - can be labeled with: CMS-P1-PLOTTER...
0441504
Ground modular terminal block - When aligning with a feed-through terminal block with the ...
BK1/GMD-1.5A
Fuse Miniature Slow Blow Acting 1.5A 250V Holder Cartridge 5 X 20mm Glass Bag CSA/PSE/UL
2715940
Insertion bridge - pitch: 6.2 mm - number of positions: 80 - color: blue
2774237
Sensor/actuator terminal block - connection method: Screw connection - cross section: 0.2 ...