0921053
Phoenix ContactFuse plug - nominal current: 6.3 A - length: 33.1 mm - width: 6.1 mm - height: 45.7 mm - color: black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0921053
Alias/AKA:
ST-SILA250-UK 4
RoHS:
Yes
HTS:
8536308000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Fuse Plug
Mounting:
Panel Mount
Termination Type:
Quick Connect
Current Rating:
6.3 A
Voltage Rating:
250 VAC
The PHOENIX CONTACT part ST-SILA250-UK 4 is a fuse plug designed for industrial applications. With a nominal current of 6.3 A, this plug is compact in size, measuring 33.1 mm in length, 6.1 mm in width, and 45.7 mm in height. Its sleek black color adds a professional touch to any electrical installation. This reliable and durable fuse plug ensures the safety and efficiency of your electrical system.
Search Keywords:
0921053
IN STOCK:
120
Can Ship immediately
Manufacturer Stock:
874
can ship
11/18/24
Minimum Order:
5
Factory Lead-Time
2 Weeks
can ship
11/19/24
Quantity
Unit Price
Ext. Price
5
$11.55
$57.750
25
$11.00
$275.000
50
$10.84
$542.000
100
$10.67
$1,067.000
250
$10.51
$2,627.500
500
$10.35
$5,175.000
1,000
+
$10.20
$10,200.000
Product Guides
Product Changes