Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1000041
RoHS:
Yes
HTS:
8536694020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
12
Contact Gender:
F
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
135 V
Conn Circular F 12 POS Solder ST Cable Mount 12 Terminal 1 Port
Search Keywords:
1000041
IN STOCK:
8
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$52.56
$52.560
5
$51.77
$258.850
10
$50.99
$509.900
25
$50.15
$1,253.750
50
$49.39
$2,469.500
100
$48.65
$4,865.000
250
+
$47.92
$11,980.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RB-08
Surface Mt. Relay Socket - 8-pin. 10A@600VAC
2152QA5
Neon Panel Mount Indicator Green .310″ Hi-Hat 125V Tab Terminals
ARN2-2222-10.10.10.10
Industrial Panel Mount Indicators / Switch Indicators 4POS Monolever
RH1B-ULDC24V
Power Relay 24VDC 10A SPDT(27.5x14x42)mm Socket
RU4S-D24
Electromechanical Relay 24VDC 605Ohm 6A 4PDT(27.5x21x41.6)mm Socket General Purpose Relay