1003824
Phoenix ContactUSB HART modem cable for communication between a PC and HART devices - cable length: 1m.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1003824
Alias/AKA:
GW HART USB MODEM
RoHS:
Yes
HTS:
8544422000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Dimension:
N/A
Maximum Operating Supply Voltage:
N/A
Family:
1003824
Interface Type:
USB
Maximum Power Dissipation:
N/A
Category:
Interface Cable
USB HART modem cable for communication between a PC and HART devices - cable length: 1m.
Search Keywords:
1003824
IN STOCK:
6
Can Ship immediately
Manufacturer Stock:
22
can ship
12/6/24
Factory Lead-Time
18 Weeks
can ship
3/27/25
Quantity
Unit Price
Ext. Price
1
$510.99
$510.990
3
$503.32
$1,509.960
5
$495.77
$2,478.850
10
+
$488.33
$4,883.300
Product Guides
CUSTOMERS
ALSO BOUGHT
20307-85
Electromechanical Relay 240VAC 7.2KOhm 13A DPDT (38.1x34.8x55.88)mm Socket General Purpose...
ASW2L20
Switch Selector N.O. DPST 90° Knob 10A Screw Panel Mount
670A-RZ-24
Conn Barrier Strip 48 POS 9.5mm Screw Panel Mount 20A
F78BA102-B1
Res POT 1K Ohm 10% 1W 1(Elec)/1(Mech)Turns 6.35mm (22.23 X 36.51mm) Turret Panel Mount
KUMP-14A18-120
Power Relay 120VAC 15A 3PDT(38.9x35.7x50)mm Socket