1004076
Phoenix ContactMarker carriers - for identifying terminal groups - for mounting on the NS 32 or NS 35/7,5 terminal strip - gray - unlabeled - mounting type: plug in - lettering field size: 40 x 17 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1004076
Alias/AKA:
UBE/D + ES/KMK 3
RoHS:
Yes
HTS:
3926909989
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Strip Marker
Dimension:
42.5 x 20 x 51.5 mm
Operating Temperature:
-40 to 100 °C
The PHOENIX CONTACT part 1004076 is a set of marker carriers designed for identifying terminal groups. These carriers are suitable for mounting on the NS 32 or NS 35/7,5 terminal strip, and come in a sleek gray color. They are unlabeled and have a plug-in mounting type. The lettering field size is 40 x 17 mm, providing ample space for clear and visible markings. Ideal for organizing and labeling terminal connections in industrial applications.
Search Keywords:
1004076
IN STOCK:
254
Can Ship immediately
Manufacturer Stock:
828
can ship
12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
10
$3.46
$34.600
50
$3.07
$153.500
250
$2.72
$680.000
500
$2.57
$1,285.000
1,000
$2.53
$2,530.000
2,500
$2.47
$6,175.000
5,000
$2.43
$12,150.000
7,500
+
$2.40
$18,000.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1412300
Conn Power Splicer Blocks 4 POS Screw Cable Mount 115A
0201595
Cross connection rail - for fixed bridging of identical inputs and outputs - made of Cu - ...
1201442
End clamp - width: 9.5 mm - height: 35.3 mm - material: PA - length: 50.5 mm - Mounting on...
0203263
Fixed bridge - pitch: 8 mm - number of positions: 10 - color: silver
1201730
DIN Rail - 35mmx15mm - Slotted - 2m