help desk software
DATA SHEET

1004089

Phoenix Contact

Marker carrier - color: Gray for marking groups of terminals - for end clamp E/UK or end clamp E/U - with perforated insert strips - 40 x 17 mm - can be labeled with CMS system

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1004089
Alias/AKA:
UBE + ES/KMK 3
RoHS:
Yes
HTS:
3926909989
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Material:
Polyamide
Marker Color:
Gray
Maximum Cable Diameter:
N/A
Marker Type:
Carrier
Marker carrier - color: Gray for marking groups of terminals - for end clamp E/UK or end clamp E/U - with perforated insert strips - 40 x 17 mm - can be labeled with CMS system
Search Keywords:
1004089
IN STOCK: 150
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$4.13
$41.300
50
$3.48
$174.000
100
$3.43
$343.000
250
$3.17
$792.500
500
$3.09
$1,545.000
1,000
$3.05
$3,050.000
2,500
$2.98
$7,450.000
5,000 +
$2.94
$14,700.000
Tools/3D Models
Product Guides