1008238
Phoenix ContactPlug-in bridge - One side not fully isolated - pitch: 6.2 mm - width: 35.5 mm - number of positions: 6 - color: red .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1008238
Alias/AKA:
FBS 6-6
RoHS:
Yes
HTS:
8536698000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Plug-In Bridge
Operating Temperature:
N/A
The PHOENIX CONTACT FBS 6-6 is a plug-in bridge with one side not fully isolated, designed for easy and secure connection of electrical components. With a pitch of 6.2 mm and a width of 35.5 mm, this bridge features 6 positions and is colored in bright red for easy identification. Perfect for use in industrial settings, this bridge ensures reliable and efficient connection of wires and components.
Search Keywords:
1008238
IN STOCK:
156
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
10
$8.45
$84.500
30
$8.06
$241.800
50
$7.49
$374.500
100
$7.18
$718.000
250
$6.99
$1,747.500
500
$6.81
$3,405.000
1,000
+
$6.71
$6,710.000
Product Guides