help desk software
DATA SHEET

1013025

Phoenix Contact

Conductor marker carrier - transparent - unlabeled - mounting type: slide-on - cable diameter range: 1.5 ... 2.5 mm - lettering field size: 15 x 4 mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1013025
Alias/AKA:
PATG 1/15
RoHS:
Yes
HTS:
3926909989
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Type:
Marker Carrier
Dimension:
15 mm
Operating Temperature:
-50 to 80 °C
Conductor marker carrier - transparent - unlabeled - mounting type: slide-on - cable diameter range: 1.5 ... 2.5 mm - lettering field size: 15 x 4 mm
Search Keywords:
1013025
IN STOCK: 5,000
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.2109
$210.900
3,000
$0.2077
$623.100
5,000
$0.1907
$953.500
8,000
$0.1856
$1,484.800
10,000
$0.1828
$1,828.000
25,000
$0.1801
$4,502.500
50,000
$0.1774
$8,870.000
100,000 +
$0.1747
$17,470.000
Tools/3D Models
Product Guides