help desk software
DATA SHEET

1013902

Phoenix Contact

Conductor marker carrier - transparent - unlabeled - mounting type: clip on - cable diameter range: 2.8 ... 4.4 mm - lettering field size: 4 x 23 mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1013902
Alias/AKA:
PATO 2/23
RoHS:
Yes
HTS:
3926909989
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Type:
Marker Carrier
Conductor marker carrier - transparent - unlabeled - mounting type: clip on - cable diameter range: 2.8 ... 4.4 mm - lettering field size: 4 x 23 mm
Search Keywords:
1013902
IN STOCK: 0
Minimum Order:
25
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$0.829
$20.725
250
$0.703
$175.750
500
$0.692
$346.000
1,000
$0.682
$682.000
2,500
$0.619
$1,547.500
5,000
$0.609
$3,045.000
7,500
$0.600
$4,500.000
10,000 +
$0.591
$5,910.000
Tools/3D Models
Product Guides