1014304
Phoenix ContactMagnetic label - Roll - silver - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: magnetic adhesion - lettering field size: 15000 x 20 mm - Number of individual labels: 1 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1014304
Alias/AKA:
PMM (EX20)R SR
RoHS:
Yes
HTS:
3920730000
COO:
BE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Color:
Silver
Magnetic label - Roll - silver - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: magnetic adhesion - lettering field size: 15000 x 20 mm - Number of individual labels: 1
Search Keywords:
1014304
IN STOCK:
0
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$88.18
$88.180
5
$81.60
$408.000
10
$74.89
$748.900
25
$72.89
$1,822.250
50
$71.00
$3,550.000
100
$69.94
$6,994.000
250
+
$68.89
$17,222.500
Product Guides