1014305
Phoenix ContactMagnetic label - Roll - yellow - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: magnetic adhesion - lettering field size: 15000 x 20 mm - Number of individual labels: 1 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1014305
Alias/AKA:
PMM (EX20)R YE
RoHS:
Yes
HTS:
3920730000
COO:
BE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Color:
Yellow
Magnetic label - Roll - yellow - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: magnetic adhesion - lettering field size: 15000 x 20 mm - Number of individual labels: 1
Search Keywords:
1014305
IN STOCK:
0
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$98.06
$98.060
5
$90.74
$453.700
10
$83.28
$832.800
25
$81.06
$2,026.500
50
$78.96
$3,948.000
100
$77.77
$7,777.000
250
+
$76.60
$19,150.000
Product Guides