help desk software
DATA SHEET

1019988

Phoenix Contact

Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: gray

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1019988
RoHS:
Yes
HTS:
8536200040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: gray
Search Keywords:
1019988
IN STOCK: 0
Manufacturer Stock:
60   can ship 12/2/24
Factory Lead-Time
15 Weeks can ship 2/28/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$17.74
$17.740
10
$16.67
$166.700
25
$15.71
$392.750
50
$15.07
$753.500
100
$14.67
$1,467.000
250
$12.00
$3,000.000
500 +
$11.69
$5,845.000
Older Equivalent
0902124
0902124
VIEW PRODUCT
Tools/3D Models
Product Guides