1019998
Phoenix ContactThermomagnetic device circuit breaker - number of positions: 2 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 35.3 mm - mounting type: DIN rail: 35 mm - Color: gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1019998
Alias/AKA:
TMC 72C 05A
RoHS:
Yes
HTS:
8536200040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Thermomagnetic device circuit breaker - number of positions: 2 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 35.3 mm - mounting type: DIN rail: 35 mm - Color: gray
Search Keywords:
1019998
IN STOCK:
67
Ships today, if you order in
Manufacturer Stock:
209
can ship
12/2/24
Factory Lead-Time
15 Weeks
can ship
2/28/25
Quantity
Unit Price
Ext. Price
1
$35.48
$35.480
5
$33.33
$166.650
10
$32.83
$328.300
25
$30.14
$753.500
50
$29.33
$1,466.500
100
$24.00
$2,400.000
250
+
$23.38
$5,845.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1331598
Conn Power Distribution Blocks 2 POS 43.02mm Screw Cable Mount 510A
1521339
Connector - Universal - 4-position - Plug straight 7/8"-UNF - A-coded - Screw connection -...
3030271
Plug-in bridge - pitch: 6.2 mm - width: 60.3 mm - number of positions: 10 - color: red
3030323
Plug-in bridge - pitch: 8.2 mm - width: 80.3 mm - number of positions: 10 - color: red
3211757
Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection met...