1020008
Phoenix ContactThermomagnetic device circuit breaker - number of positions: 2 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 35.3 mm - mounting type: DIN rail: 35 mm - Color: gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1020008
RoHS:
Yes
HTS:
8536200040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
The PHOENIX CONTACT part 1020008 is a thermomagnetic device circuit breaker with 2 positions. It features a screw connection method and can accommodate a cross section ranging from 1 mm² to 35 mm² (AWG 18-2). With a width of 35.3 mm, this circuit breaker is designed for DIN rail mounting with a width of 35 mm. Its sleek gray color adds a modern touch to any electrical setup.
Search Keywords:
1020008
IN STOCK:
10
Ships today, if you order in
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$35.48
$35.480
5
$33.33
$166.650
10
$32.83
$328.300
25
$30.14
$753.500
50
$29.33
$1,466.500
100
$24.00
$2,400.000
250
+
$23.38
$5,845.000
Product Guides