help desk software
DATA SHEET

1020034

Phoenix Contact

4-chamber marker carriers - can be optionally labeled with insert strips ES... or 4 snap-in profiles EPB

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1020034
Alias/AKA:
4K-DST 6 FARBLOS
RoHS:
Yes
HTS:
3926909989
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Material:
Styrene Acrylonitrile
Marker Color:
Transparent
Maximum Cable Diameter:
N/A
Marker Type:
Carrier
4-chamber marker carriers - can be optionally labeled with insert strips ES... or 4 snap-in profiles EPB
Search Keywords:
1020034
IN STOCK: 0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.26
$126.000
300
$1.24
$372.000
500
$1.22
$610.000
1,000
$1.11
$1,110.000
2,500
$1.09
$2,725.000
5,000
$1.06
$5,300.000
7,500
$1.05
$7,875.000
10,000 +
$1.03
$10,300.000
Tools/3D Models
Product Guides