1031721
Phoenix ContactCrimping pliers - type of contact: Insulated and uninsulated ferrules - standards/specifications: DIN 46228-1 - DIN 46228-4 - min. cross section: 0.14 mm² - max. cross section: 10 mm² - for TWIN ferrules up to 2 x 4 mm² - automatic cross section adjustment - rotating die - lateral and frontal insertion - compression: Trapezoidal crimp - black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1031721
RoHS:
Yes
HTS:
8203206030
COO:
SE
ECCN:
EAR99
Supplier Standard Pack
1
The PHOENIX CONTACT Crimping Pliers (part number 1031721) are specially designed for crimping insulated and uninsulated ferrules. They meet the standards and specifications of DIN 46228-1 and DIN 46228-4. With a minimum cross section of 0.14 mm² and a maximum cross section of 10 mm², these pliers can handle a wide range of wire sizes. They are also capable of crimping TWIN ferrules up to 2 x 4 mm². The pliers feature automatic cross section adjustment and a rotating die for easy operation. With both lateral and frontal insertion options, you can choose the most convenient method for your application. The compression is achieved through a trapezoidal crimp, ensuring a secure connection. The pliers are finished in black for a sleek and professional look.
Search Keywords:
1031721
IN STOCK:
25
Ships today, if you order in
Manufacturer Stock:
20
can ship
12/9/24
Factory Lead-Time
7 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
1
$149.14
$149.140
3
$146.91
$440.730
5
$143.01
$715.050
10
$139.20
$1,392.000
25
+
$135.58
$3,389.500
Product Guides
CUSTOMERS
ALSO BOUGHT
Z8.000.0200.8
Conn Jumper
2866352
Energy storage device - lead AGM - VRLA technology - 24 V DC - 7.2 Ah. Connection via pin ...
398001-01
Cable Assembly 2.5m Power to IEC 60320/C13 3 to 3 POS M-F 18AWG
1212152
Replacement blade for WIREFOX 10 - for cables and conductors of 0.02 - 10 mm²
DIB01CD485A
CURRENT LEVEL RELAY REV.4