1043683
Phoenix ContactShielded SMD female connector - Nominal current at 20 °C: 1.7 A - Test voltage: 500 V AC - number of positions: 32 - pitch: 0.8 mm - color: black
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1043683
Alias/AKA:
FP 0 8/ 32-FV-SH 7 85
RoHS:
Yes
HTS:
8536694040
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Shielded SMD female connector - Nominal current at 20 °C: 1.7 A - Test voltage: 500 V AC - number of positions: 32 - pitch: 0.8 mm - color: black
Search Keywords:
1043683
IN STOCK:
0
MOQ for out of Stock Qty:
63
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
63
$14.73
$927.990
125
$9.14
$1,142.500
188
$7.22
$1,357.360
250
+
$7.07
$1,767.500
Product Guides