1043710
Phoenix ContactShielded SMD female connector - Nominal current at 20 °C: 1.7 A - Test voltage: 500 V AC - number of positions: 12 - pitch: 0.8 mm - color: black - mounting: SMD soldering
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1043710
Alias/AKA:
FP 0 8/ 12-FV-SH 4 85
RoHS:
Yes
HTS:
8536694040
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Shielded SMD female connector - Nominal current at 20 °C: 1.7 A - Test voltage: 500 V AC - number of positions: 12 - pitch: 0.8 mm - color: black - mounting: SMD soldering
Search Keywords:
1043710
IN STOCK:
0
MOQ for out of Stock Qty:
125
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
125
$10.80
$1,350.000
250
$6.65
$1,662.500
375
$5.26
$1,972.500
500
+
$5.16
$2,580.000
Product Guides