1043786
Phoenix Contactshielded SMD male connector - Nominal current at 20 °C: 1.7 A - Test voltage: 500 V AC - number of positions: 12 - pitch: 0.8 mm - color: black - contact surface: Gold - mounting: SMD soldering
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1043786
Alias/AKA:
FP 0 8/ 12-MV-SH 1 15
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
shielded SMD male connector - Nominal current at 20 °C: 1.7 A - Test voltage: 500 V AC - number of positions: 12 - pitch: 0.8 mm - color: black - contact surface: Gold - mounting: SMD soldering
Search Keywords:
1043786
IN STOCK:
0
MOQ for out of Stock Qty:
125
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
125
$9.85
$1,231.250
250
$6.06
$1,515.000
375
$4.80
$1,800.000
500
+
$4.70
$2,350.000
Product Guides