1043789
Phoenix Contactshielded SMD male connector - Nominal current at 20 °C: 1.7 A - Test voltage: 500 V AC - number of positions: 52 - pitch: 0.8 mm - color: black - contact surface: Gold - mounting: SMD soldering
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1043789
Alias/AKA:
FP 0 8/ 52-MV-SH 1 15
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
shielded SMD male connector - Nominal current at 20 °C: 1.7 A - Test voltage: 500 V AC - number of positions: 52 - pitch: 0.8 mm - color: black - contact surface: Gold - mounting: SMD soldering
Search Keywords:
1043789
IN STOCK:
0
MOQ for out of Stock Qty:
125
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
125
$20.60
$2,575.000
250
$10.91
$2,727.500
375
$7.67
$2,876.250
500
+
$7.52
$3,760.000
Product Guides