1050017:0041
Phoenix ContactZack marker strip - 10-section - horizontally labeled with the consecutive numbers: 41 ... 50 - white - width: 5 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1050017:0041
Alias/AKA:
ZB 5 LGS:FORTL.ZAHLEN 41-5
RoHS:
Yes
HTS:
4911998000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Zack Marker Strip
Dimension:
N/A
Operating Temperature:
-40 to 100 °C
Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 41 ... 50 - white - width: 5 mm
Search Keywords:
10500170041
IN STOCK:
250
Can Ship immediately
Manufacturer Stock:
862
can ship
11/29/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
can ship
12/19/24
Quantity
Unit Price
Ext. Price
10
$3.09
$30.900
50
$2.74
$137.000
250
$2.43
$607.500
500
$2.30
$1,150.000
1,000
$2.26
$2,260.000
2,500
$2.21
$5,525.000
5,000
$2.17
$10,850.000
7,500
+
$2.14
$16,050.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CAFL4U
Connector Terminal Block - Fuseblock - 6.3A(IEC)/12A(cULus) - 600V - 10-22 AWG - 72mm x 9m...
0800886
Phoenix Contact DIN Rail End Clamp; E/NS 35 N; for 35mm DIN Rail; Screw Terminal; Gray
0809858:0041
Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 41 ... 5...
0809858:0051
Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 51 ... 6...
0809858:0061
Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 61 ... 7...