help desk software
DATA SHEET

1050017:0071

Phoenix Contact

Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 71 ... 80 - white - width: 5 mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1050017:0071
Alias/AKA:
ZB 5 LGS:FORTL.ZAHLEN 71-8
RoHS:
Yes
HTS:
4911998000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Zack Marker Strip
Dimension:
N/A
Operating Temperature:
-40 to 100 °C
Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 71 ... 80 - white - width: 5 mm
Search Keywords:
10500170071
IN STOCK: 202
Can Ship immediately
Manufacturer Stock:
156   can ship 12/2/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks can ship 12/20/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$4.267
$42.670
50
$2.724
$136.200
250
$2.370
$592.500
500
$2.317
$1,158.500
1,000
$2.293
$2,293.000
2,500
$2.270
$5,675.000
5,000
$2.248
$11,240.000
7,500 +
$2.225
$16,687.500
Tools/3D Models
Product Guides