1050020:0041
Phoenix ContactZack marker strip - 10-section - vertically labeled with the consecutive numbers: 41 ... 50 - white - width: 5 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1050020:0041
Alias/AKA:
ZB 5 QR:FORTL.ZAHLEN 41-50
RoHS:
Yes
HTS:
4911998000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Zack Marker Strip
Dimension:
N/A
Operating Temperature:
-40 to 100 °C
Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 41 ... 50 - white - width: 5 mm
Search Keywords:
10500200041
IN STOCK:
100
Ships today, if you order in
Manufacturer Stock:
429
can ship
11/29/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
10
$3.10
$31.000
50
$2.75
$137.500
250
$2.44
$610.000
500
$2.30
$1,150.000
1,000
$2.27
$2,270.000
2,500
$2.21
$5,525.000
5,000
$2.18
$10,900.000
7,500
+
$2.15
$16,125.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1050020:0001
Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 1 ... 10...
AFC0612DE-AF00
FAN 60x60x38mm 12VDC W/PWM Control & Speed Sensor(Tach) - NOTE: Part Number Structure Devi...
1050020:0011
Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 11 ... 2...
1050020:0021
Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 21 ... 3...
1050020:0031
Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 31 ... 4...