1050020:0051
Phoenix ContactZack marker strip - 10-section - vertically labeled with the consecutive numbers: 51 ... 60 - white - width: 5 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1050020:0051
Alias/AKA:
ZB 5 QR:FORTL.ZAHLEN 51-60
RoHS:
Yes
HTS:
4911998000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Zack Marker Strip
Dimension:
N/A
Operating Temperature:
-40 to 100 °C
Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 51 ... 60 - white - width: 5 mm
Search Keywords:
10500200051
IN STOCK:
141
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$3.10
$31.000
50
$2.75
$137.500
250
$2.44
$610.000
500
$2.30
$1,150.000
1,000
$2.27
$2,270.000
2,500
$2.21
$5,525.000
5,000
$2.18
$10,900.000
7,500
+
$2.15
$16,125.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1050020:0041
Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 41 ... 5...
AFC0612DE-AF00
FAN 60x60x38mm 12VDC W/PWM Control & Speed Sensor(Tach) - NOTE: Part Number Structure Devi...
0800886
Phoenix Contact DIN Rail End Clamp; E/NS 35 N; for 35mm DIN Rail; Screw Terminal; Gray
1050020:0061
Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 61 ... 7...
0801733
Phoenix Contact Montagerail, geboord NS 35/ 7, 5 PERF 2000MM - 0801733