1050020:0131
Phoenix ContactZack marker strip - 10-section - vertically labeled with the consecutive numbers: 131 ... 140 - white - width: 5 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1050020:0131
Alias/AKA:
ZB 5 QR:FORTL.ZAHLEN 131-1
RoHS:
Yes
HTS:
4911998000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Zack Marker Strip
Dimension:
N/A
Operating Temperature:
-40 to 100 °C
Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 131 ... 140 - white - width: 5 mm
Search Keywords:
10500200131
IN STOCK:
4
Can Ship immediately
You may purchase in-stock quantity up to 4
Minimum Order:
10
Available in less than min:
4
Multiple:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$3.41
$3.410
10
$3.10
$31.000
50
$2.75
$137.500
250
$2.44
$610.000
500
$2.30
$1,150.000
1,000
$2.27
$2,270.000
2,500
$2.21
$5,525.000
5,000
$2.18
$10,900.000
7,500
+
$2.15
$16,125.000
Product Guides
CUSTOMERS
ALSO BOUGHT
0800886
Phoenix Contact DIN Rail End Clamp; E/NS 35 N; for 35mm DIN Rail; Screw Terminal; Gray
1050020:0091
Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 91 ... 1...
1050020:0011
Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 11 ... 2...
1050020:0141
Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 141 ... ...
1050020:0021
Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 21 ... 3...