1050020:0141
Phoenix ContactZack marker strip - 10-section - vertically labeled with the consecutive numbers: 141 ... 150 - white - width: 5 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1050020:0141
Alias/AKA:
ZB 5 QR:FORTL.ZAHLEN 141-1
RoHS:
Yes
HTS:
4911998000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Zack Marker Strip
Dimension:
N/A
Operating Temperature:
-40 to 100 °C
Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 141 ... 150 - white - width: 5 mm
Search Keywords:
10500200141
IN STOCK:
48
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
10
$2.96
$29.600
50
$2.65
$132.500
250
$2.36
$590.000
500
$2.24
$1,120.000
1,000
$2.21
$2,210.000
2,500
$2.16
$5,400.000
5,000
$2.13
$10,650.000
7,500
+
$2.10
$15,750.000
Product Guides
CUSTOMERS
ALSO BOUGHT
0800886
Phoenix Contact DIN Rail End Clamp; E/NS 35 N; for 35mm DIN Rail; Screw Terminal; Gray
1050020:0091
Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 91 ... 1...
1050020:0131
Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 131 ... ...
3030213
Plug-in bridge - pitch: 5.2 mm - length: 22.7 mm - width: 50.6 mm - number of positions: 1...
3047141
End cover - length: 56.8 mm - width: 2.2 mm - height: 39.8 mm - color: gray