1050415
Phoenix ContactZack marker strip - Strip - white - labeled - Horizontal: L1 - L2 - L3 - N - PE - L1 - L2 - L3 - N - PE - mounting type: snap into tall marker groove - for terminal block width: 5.2 mm - lettering field size: 5.15 x 10.5 mm - Number of individual labels: 10 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1050415
Alias/AKA:
ZB 5 LGS:L1-N PE
RoHS:
Yes
HTS:
3926909989
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Zack Strip
Dimension:
5 mm
Color:
White
Operating Temperature:
-40 to 100 °C
Zack marker strip - Strip - white - labeled - Horizontal: L1 - L2 - L3 - N - PE - L1 - L2 - L3 - N - PE - mounting type: snap into tall marker groove - for terminal block width: 5.2 mm - lettering field size: 5.15 x 10.5 mm - Number of individual labels: 10
Search Keywords:
1050415
IN STOCK:
168
Can Ship immediately
Manufacturer Stock:
462
can ship
11/29/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
2 Weeks
can ship
11/28/24
Quantity
Unit Price
Ext. Price
10
$3.14
$31.400
50
$2.79
$139.500
250
$2.47
$617.500
500
$2.34
$1,170.000
1,000
$2.30
$2,300.000
2,500
$2.24
$5,600.000
5,000
$2.21
$11,050.000
7,500
+
$2.18
$16,350.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3214291
Ground modular terminal block - connection method: Screw connection - cross section: 0.14 ...
3214314
End cover - length: 90 mm - width: 2.2 mm - height: 69.8 mm - color: gray
2907689
Thermomagnetic device circuit breaker - number of positions: 3 - connection method: Scre...