1051016:0051
Phoenix ContactZack marker strip - 10-section - horizontally labeled with the consecutive numbers: 51 ... 60 - white - width: 6 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1051016:0051
Alias/AKA:
ZB 6 LGS:FORTL.ZAHLEN 51-6
RoHS:
Yes
HTS:
4911998000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Marker Strip
Dimension:
N/A
Operating Temperature:
-40 to 100 °C
Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 51 ... 60 - white - width: 6 mm
Search Keywords:
10510160051
IN STOCK:
280
Ships today, if you order in
Manufacturer Stock:
304
can ship
12/2/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
10
$3.09
$30.900
50
$2.74
$137.000
250
$2.43
$607.500
500
$2.30
$1,150.000
1,000
$2.26
$2,260.000
2,500
$2.21
$5,525.000
5,000
$2.17
$10,850.000
7,500
+
$2.14
$16,050.000
Product Guides
CUSTOMERS
ALSO BOUGHT
0800886
Phoenix Contact DIN Rail End Clamp; E/NS 35 N; for 35mm DIN Rail; Screw Terminal; Gray
1051016:0001
Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 1 ... ...
PT-65B
AC/DC Power Supply - 3 Outputs - 5V/12V/-12V@7A/3.2A/0.7A - NOT TO EXCEED 63.5W
1051016:0011
Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 11 ......
1051016:0021
Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 21 ......