help desk software

1051029:0011

Phoenix Contact

Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 11 ... 20 - white - width: 6 mm .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1051029:0011
Alias/AKA:
ZB 6 QR:FORTL.ZAHLEN 11-20
RoHS:
Yes
HTS:
3926909985
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
10
Type:
Zack Marker Strip
Dimension:
N/A
Operating Temperature:
-40 to 100 °C
The PHOENIX CONTACT part 1051029:0011 is a high-quality Zack marker strip perfect for labeling various components. This particular marker strip features 10 sections and comes with vertically labeled consecutive numbers from 11 to 20. The strip is designed in a vibrant white color and has a width of 6mm. It provides a clean and organized way to identify and organize your components.
Search Keywords:
10510290011
IN STOCK: 500
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.47
$24.700
50
$2.15
$107.500
250
$2.12
$530.000
500
$2.09
$1,045.000
1,000
$2.05
$2,050.000
2,500
$2.02
$5,050.000
5,000
$1.99
$9,950.000
7,500 +
$1.96
$14,700.000
DOWNLOADS