1051029:0021
Phoenix ContactZack marker strip - 10-section - vertically labeled with the consecutive numbers: 21 ... 30 - white - width: 6 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1051029:0021
Alias/AKA:
ZB 6 QR:FORTL.ZAHLEN 21-30
RoHS:
Yes
HTS:
3926909989
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Zack Marker Strip
Dimension:
N/A
Operating Temperature:
-40 to 100 °C
The Phoenix Contact Part 1051029:0021 is a Zack marker strip designed for efficient labeling. It consists of 10 sections that are vertically labeled with consecutive numbers from 21 to 30. The marker strip is white in color and has a width of 6 mm. It is ideal for organizing and identifying electrical components in various industrial applications. With its clear and easy-to-read numbering system, this marker strip streamlines the identification process, enhancing overall efficiency and organization in your project.
Search Keywords:
10510290021
IN STOCK:
320
Ships today, if you order in
Manufacturer Stock:
1,911
can ship
12/6/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
10
$3.09
$30.900
50
$2.74
$137.000
250
$2.43
$607.500
500
$2.30
$1,150.000
1,000
$2.26
$2,260.000
2,500
$2.21
$5,525.000
5,000
$2.17
$10,850.000
7,500
+
$2.14
$16,050.000
Product Guides
CUSTOMERS
ALSO BOUGHT
0800886
Phoenix Contact DIN Rail End Clamp; E/NS 35 N; for 35mm DIN Rail; Screw Terminal; Gray
0808765:0001
Zack marker strip flat - 10-section - vertically labeled with the consecutive numbers: 1 ....
0808765:0011
Zack marker strip flat - 10-section - vertically labeled with the consecutive numbers: 11 ...
0808765:0021
Zack marker strip flat - 10-section - vertically labeled with the consecutive numbers: 21 ...
0808765:0031
Zack marker strip flat - 10-section - vertically labeled with the consecutive numbers: 31 ...