1051029:0041
Phoenix ContactZack marker strip - 10-section - vertically labeled with the consecutive numbers: 41 ... 50 - white - width: 6 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1051029:0041
Alias/AKA:
ZB 6 QR:FORTL.ZAHLEN 41-50
RoHS:
Yes
HTS:
3926909989
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Zack Marker Strip
Dimension:
N/A
Operating Temperature:
-40 to 100 °C
The Phoenix Contact Part 1051029:0041 is a Zack marker strip designed with 10 sections and vertically labeled with consecutive numbers from 41 to 50. It is available in a white color and measures 6 mm in width. This marker strip is an essential tool for organizing and labeling electrical components, ensuring efficient identification and maintenance. Its high-quality design and clear numbering make it a reliable choice for professional electrical installations.
Search Keywords:
10510290041
IN STOCK:
290
Can Ship immediately
On Order:
382
can ship 12/11/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$3.09
$30.900
50
$2.74
$137.000
250
$2.43
$607.500
500
$2.30
$1,150.000
1,000
$2.26
$2,260.000
2,500
$2.21
$5,525.000
5,000
$2.17
$10,850.000
7,500
+
$2.14
$16,050.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
0800886
Phoenix Contact DIN Rail End Clamp; E/NS 35 N; for 35mm DIN Rail; Screw Terminal; Gray
0808765:0001
Zack marker strip flat - 10-section - vertically labeled with the consecutive numbers: 1 ....
0808765:0011
Zack marker strip flat - 10-section - vertically labeled with the consecutive numbers: 11 ...
0808765:0021
Zack marker strip flat - 10-section - vertically labeled with the consecutive numbers: 21 ...
0808765:0031
Zack marker strip flat - 10-section - vertically labeled with the consecutive numbers: 31 ...