1051029:0051
Phoenix ContactZack marker strip - 10-section - vertically labeled with the consecutive numbers: 51 ... 60 - white - width: 6 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1051029:0051
Alias/AKA:
ZB 6 QR:FORTL.ZAHLEN 51-60
RoHS:
Yes
HTS:
3926909985
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Zack Marker Strip
Dimension:
N/A
Operating Temperature:
-40 to 100 °C
Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 51 ... 60 - white - width: 6 mm
Search Keywords:
10510290051
IN STOCK:
220
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
10
$2.86
$28.600
50
$2.27
$113.500
250
$2.08
$520.000
500
$2.05
$1,025.000
1,000
$2.02
$2,020.000
2,500
$1.99
$4,975.000
5,000
$1.96
$9,800.000
7,500
+
$1.93
$14,475.000
Product Guides
CUSTOMERS
ALSO BOUGHT
0800886
End clamp - width: 9.5 mm - color: gray
516-230-538
Rectangular Connector Covers
0808765:0001
Zack marker strip flat - 10-section - vertically labeled with the consecutive numbers: 1 ....
0808765:0011
Zack marker strip flat - 10-section - vertically labeled with the consecutive numbers: 11 ...
0808765:0021
Zack marker strip flat - 10-section - vertically labeled with the consecutive numbers: 21 ...