1051414
Phoenix ContactMarker for terminal blocks - Strip - white - labeled - can be labeled with: CMS-P1-PLOTTER - Horizontal: L1 - L2 - L3 - N - PE - L1 - L2 - L3 - N - PE - mounting type: snap into tall marker groove - for terminal block width: 6.2 mm - lettering field size: 6.15 x 10.5 mm - Number of individual labels: 10 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1051414
Alias/AKA:
ZB 6 LGS:L1-N PE
RoHS:
Yes
HTS:
3926909989
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Marker for terminal blocks - Strip - white - labeled - can be labeled with: CMS-P1-PLOTTER - Horizontal: L1 - L2 - L3 - N - PE - L1 - L2 - L3 - N - PE - mounting type: snap into tall marker groove - for terminal block width: 6.2 mm - lettering field size: 6.15 x 10.5 mm - Number of individual labels: 10
Search Keywords:
1051414
IN STOCK:
120
Can Ship immediately
Manufacturer Stock:
215
can ship
12/2/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
10
$4.87
$48.700
50
$4.06
$203.000
100
$3.83
$383.000
250
$3.67
$917.500
500
$3.57
$1,785.000
1,000
$3.48
$3,480.000
2,500
$3.43
$8,575.000
5,000
+
$3.38
$16,900.000
Product Guides
CUSTOMERS
ALSO BOUGHT
0921037
Fuse plug - nominal current: 6.3 A - length: 33.1 mm - width: 6.1 mm - height: 45.7 mm - c...
2715940
Insertion bridge - pitch: 6.2 mm - number of positions: 80 - color: blue
1051430
Marker for terminal blocks - Strip - white - labeled - can be labeled with: CMS-P1-PLOTTER...
2715953
Insertion bridge - pitch: 6.2 mm - number of positions: 80 - color: red
5025462
Isolating plug - silver-plated - can be used in UK...-TG - UKK...-TG - UDK...-TG - MBK...-...