help desk software

1052028:0021

Phoenix Contact

Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 21 ... 30 - white - width: 8 mm .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1052028:0021
Alias/AKA:
ZB 8 QR:FORTL.ZAHLEN 21-30
RoHS:
Yes
HTS:
4911998000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
10
Type:
Zack Marker Strip
Dimension:
N/A
Operating Temperature:
-40 to 100 °C
Easily organize your terminal blocks with the PHOENIX CONTACT part 1052028:0021 Zack marker strip. This 10-section strip is vertically labeled with consecutive numbers 21 to 30 in a crisp white color. The strip is 8 mm wide, making it perfect for efficient and clear labeling of your electrical components.
Search Keywords:
10520280021
IN STOCK: 63
Can Ship immediately
Manufacturer Stock:
237   can ship 10/28/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks can ship 11/25/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$4.05
$40.500
50
$3.58
$179.000
100
$3.35
$335.000
250
$3.30
$825.000
500
$3.25
$1,625.000
1,000
$3.20
$3,200.000
2,500
$3.15
$7,875.000
5,000 +
$3.11
$15,550.000