1071012
Phoenix ContactPCB terminal block - nominal current: 16 A - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 4 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 2.6 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1071012
Alias/AKA:
SPTAF 1/ 4-3 5-IL-EX
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
110
Package Type:
PCB terminal block - nominal current: 16 A - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 4 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 2.6 mm
Search Keywords:
1071012
IN STOCK:
0
Minimum Order:
10
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
10
$2.61
$26.100
110
$2.18
$239.800
330
$2.05
$676.500
550
$1.94
$1,067.000
1,100
$1.91
$2,101.000
2,530
$1.87
$4,731.100
5,060
$1.84
$9,310.400
7,590
+
$1.81
$13,737.900
Product Guides