1085243
Phoenix ContactNetwork Switch - 8 RJ45 Ports - 10/100/1000 Mbps - IP30 - DIN Rail. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1085243
RoHS:
Yes
HTS:
8517620020
COO:
TW
ECCN:
5A991B1
Supplier Standard Pack
1
The PHOENIX CONTACT network switch (part 1085243) is a reliable and high-performance device designed for industrial applications. With its 8 RJ45 ports, it allows for seamless connectivity with various devices such as computers, printers, and servers. This switch supports data transfer speeds of 10/100/1000 Mbps, ensuring fast and efficient communication between connected devices.Built to withstand harsh environments, the IP30-rated network switch is highly durable and resistant to dust and vibrations. It is designed to be easily mounted on a DIN rail, making installation and maintenance hassle-free. With its compact size and robust construction, this network switch is ideal for use in industrial automation, manufacturing, and other demanding environments.Whether you need to expand your network or ensure reliable connections in challenging conditions, the PHOENIX CONTACT network switch is a versatile and dependable solution that guarantees seamless performance.
Search Keywords:
1085243
IN STOCK:
26
Ships today, if you order in
Manufacturer Stock:
2,195
can ship
12/9/24
Factory Lead-Time
15 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$217.05
$217.050
3
$213.66
$640.980
5
$210.45
$1,052.250
10
$196.57
$1,965.700
25
+
$193.62
$4,840.500
Product Guides
CUSTOMERS
ALSO BOUGHT
3044102
Feed-through terminal block - nom. voltage: 1000 V - nominal current: 32 A - connection me...
1827729
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
TMCGD6ST1440C
Miniature Snap-acting Switch
PE000DL6C
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Fuse RA 1 Port
609-1222-140F
609 LED PMI 0.374" Green, Protruding, 24 VDC, Black Plated