help desk software

1086108

Phoenix Contact

RJ45 Coupling - Degree Of Protection: Ip20 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1086108
Alias/AKA:
CUC-K-D1ZNI-S/R4GCHP8
RoHS:
Yes
HTS:
8536694030
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
This PHOENIX CONTACT part 1086108 is an RJ45 Coupling with a degree of protection rated at IP20. This coupling device is designed to provide a secure and reliable connection for RJ45 connectors while offering protection against dust and debris. It is suitable for various industrial applications where a reliable and durable Ethernet connection is required.
Search Keywords:
1086108
IN STOCK: 368
Can Ship immediately
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$17.33
$17.330
10
$16.28
$162.800
25
$15.35
$383.750
50
$14.72
$736.000
100
$14.33
$1,433.000
250
$13.96
$3,490.000
500 +
$13.75
$6,875.000
Tools/3D Models